KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- RS Stock No.:
- 172-6614
- Mfr. Part No.:
- T491D685K035AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£152.50
(exc. VAT)
£183.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.305 | £152.50 |
1000 + | £0.259 | £129.50 |
*price indicative
- RS Stock No.:
- 172-6614
- Mfr. Part No.:
- T491D685K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 6.8µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | D | |
Equivalent Series Resistance | 1.3Ω | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T491 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Leakage Current | 500 nA | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 6.8µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 1.3Ω | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T491 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Leakage Current 500 nA | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- MX
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Related links
- KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 220nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 15μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T491 Series