Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 195D Series
- RS Stock No.:
- 172-6378
- Mfr. Part No.:
- 195D106X0035Z2T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6378
- Mfr. Part No.:
- 195D106X0035Z2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±20% | |
Length | 7.24mm | |
Depth | 2.65mm | |
Height | 2.65mm | |
Dimensions | 7.24 x 2.65 x 2.65mm | |
Series | 195D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 3.5 μA | |
Tolerance Plus | +20% | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±20% | ||
Length 7.24mm | ||
Depth 2.65mm | ||
Height 2.65mm | ||
Dimensions 7.24 x 2.65 x 2.65mm | ||
Series 195D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 3.5 μA | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- IL
195D Series
The Vishay 194D Tantamount® series solid Tantalum Capacitors are surface mount chips with a conformal coating. The 194D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) identified by tantalum wire nib
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 195D Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, 195D Series
- KEMET 33μF MnO2 Tantalum Capacitor 35V dc, T513 Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series