Vishay 220μF MnO2 Tantalum Capacitor 20V dc, 597D Series

Subtotal (1 reel of 300 units)*

£1,752.00

(exc. VAT)

£2,103.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +£5.84£1,752.00

*price indicative

RS Stock No.:
170-8674
Mfr. Part No.:
597D227X9020R2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

R

Equivalent Series Resistance

80mΩ

Tolerance

±10%

Length

7.6mm

Depth

6mm

Height

3.6mm

Dimensions

7.6 x 6 x 3.6mm

Series

597D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Surge Voltage

26V

Leakage Current

44 μA

Dielectric Material Family

Tantalum

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Tolerance Minus

-10%

COO (Country of Origin):
IL

597D Series


The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits


Surface mount
High temperature rating

Applications:


Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Note

Anode (+ve) terminal identified by tantalum wire nib

Related links