Vishay 1000μF MnO2 Tantalum Capacitor 10V dc, 597D Series
- RS Stock No.:
- 170-8670
- Mfr. Part No.:
- 597D108X9010F2T
- Brand:
- Vishay
Subtotal (1 reel of 250 units)*
£1,485.75
(exc. VAT)
£1,783.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 + | £5.943 | £1,485.75 |
*price indicative
- RS Stock No.:
- 170-8670
- Mfr. Part No.:
- 597D108X9010F2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | F | |
Equivalent Series Resistance | 120mΩ | |
Tolerance | ±10% | |
Length | 7.6mm | |
Depth | 6mm | |
Height | 4.7mm | |
Dimensions | 7.6 x 6 x 4.7mm | |
Series | 597D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 20% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Terminal Type | SMT | |
Surge Voltage | 13V | |
Tolerance Minus | -10% | |
Leakage Current | 100 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case F | ||
Equivalent Series Resistance 120mΩ | ||
Tolerance ±10% | ||
Length 7.6mm | ||
Depth 6mm | ||
Height 4.7mm | ||
Dimensions 7.6 x 6 x 4.7mm | ||
Series 597D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 20% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Terminal Type SMT | ||
Surge Voltage 13V | ||
Tolerance Minus -10% | ||
Leakage Current 100 μA | ||
- COO (Country of Origin):
- IL
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Related links
- Vishay 1000μF MnO2 Tantalum Capacitor 10V dc, 597D Series
- Vishay 100μF MnO2 Tantalum Capacitor 35V dc, 597D Series
- Vishay 680μF MnO2 Tantalum Capacitor 4V dc, 597D Series
- Vishay 330μF MnO2 Tantalum Capacitor 20V dc, 597D Series
- Vishay 220μF MnO2 Tantalum Capacitor 20V dc, 597D Series
- Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series
- Vishay 10μF MnO2 Tantalum Capacitor 75V dc, 597D Series
- Vishay 33μF MnO2 Tantalum Capacitor 50V dc, 597D Series