Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 595D Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£870.50

(exc. VAT)

£1,044.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£1.741£870.50
1000 +£1.567£783.50

*price indicative

RS Stock No.:
170-8641
Mfr. Part No.:
595D107X9016D2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

7.4mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.4 x 4.3 x 2.8mm

Series

595D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Leakage Current

16 μA

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

COO (Country of Origin):
IL

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib

Related links