Vishay 33μF MnO2 Tantalum Capacitor 50V dc, 597D Series

Subtotal (1 reel of 250 units)*

£1,841.25

(exc. VAT)

£2,209.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£7.365£1,841.25

*price indicative

RS Stock No.:
170-8585
Mfr. Part No.:
597D336X9050F2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

7.3mm

Depth

6mm

Height

4.7mm

Dimensions

7.3 x 6 x 4.7mm

Series

597D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

17 μA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

597D Series


The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits


Surface mount
High temperature rating

Applications:


Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Note

Anode (+ve) terminal identified by tantalum wire nib

Related links