Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 595D Series
- RS Stock No.:
- 170-8580
- Mfr. Part No.:
- 595D336X9025D2T
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£642.50
(exc. VAT)
£771.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.285 | £642.50 |
*price indicative
- RS Stock No.:
- 170-8580
- Mfr. Part No.:
- 595D336X9025D2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 33µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 270mΩ | |
Tolerance | ±10% | |
Length | 7.5mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.5 x 4.3 x 2.8mm | |
Series | 595D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 8.3 μA | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Dissipation Factor | 6% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 270mΩ | ||
Tolerance ±10% | ||
Length 7.5mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.5 x 4.3 x 2.8mm | ||
Series 595D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 8.3 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 595D Series
- Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 595D Series
- Vishay 33μF MnO2 Tantalum Capacitor 35V dc, 595D Series
- Vishay 15μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 595D Series