Vishay 120μF MnO2 Tantalum Capacitor 20V dc, 594D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-8570
Mfr. Part No.:
594D127X9020R2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

120µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

80mΩ

Tolerance

±10%

Length

7.2mm

Depth

6mm

Height

3.5mm

Dimensions

7.2 x 6 x 3.5mm

Series

594D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

24 μA

Tolerance Plus

+10%

Dissipation Factor

8%

594D Series


The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib