Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 593D Series

Subtotal (1 reel of 2000 units)*

£268.00

(exc. VAT)

£322.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 +£0.134£268.00

*price indicative

RS Stock No.:
170-8562
Mfr. Part No.:
593D476X9010B2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

600mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

593D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Leakage Current

4.7 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Related links