Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- RS Stock No.:
- 170-8556
- Mfr. Part No.:
- 593D337X9010E2TE3
- Brand:
- Vishay
Subtotal (1 reel of 400 units)*
£404.00
(exc. VAT)
£484.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 800 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
400 + | £1.01 | £404.00 |
*price indicative
- RS Stock No.:
- 170-8556
- Mfr. Part No.:
- 593D337X9010E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 330µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 100mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | 593D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Dissipation Factor | 10% | |
Leakage Current | 33 μA | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 100mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 593D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Dissipation Factor 10% | ||
Leakage Current 33 μA | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Related links
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 33μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 593D Series