Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 593D Series

Subtotal (1 reel of 400 units)*

£180.00

(exc. VAT)

£216.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,200 unit(s), ready to ship
Units
Per unit
Per Reel*
400 +£0.45£180.00

*price indicative

RS Stock No.:
170-8548
Mfr. Part No.:
593D226X9035E2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

275mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Leakage Current

7.7 μA

Tolerance Minus

-10%

593D Series


The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Related links