Vishay 100μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- RS Stock No.:
- 170-8545
- Mfr. Part No.:
- 593D107X9020E2TE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 400 units)*
£308.40
(exc. VAT)
£370.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | £0.771 | £308.40 |
800 - 1600 | £0.751 | £300.40 |
2000 + | £0.733 | £293.20 |
*price indicative
- RS Stock No.:
- 170-8545
- Mfr. Part No.:
- 593D107X9020E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 150mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | 593D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 8% | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Terminal Type | Surface Mount | |
Leakage Current | 20 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 593D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Terminal Type Surface Mount | ||
Leakage Current 20 μA | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Related links
- Vishay 100μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 68μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 15μF MnO2 Tantalum Capacitor 6.3V dc, 593D Series
- Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 593D Series