Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- RS Stock No.:
- 170-8543
- Mfr. Part No.:
- 593D107X9010D2TE3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£171.50
(exc. VAT)
£206.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.343 | £171.50 |
*price indicative
- RS Stock No.:
- 170-8543
- Mfr. Part No.:
- 593D107X9010D2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 100mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | 593D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 6% | |
Tolerance Plus | +10% | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Leakage Current | 10 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 100mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series 593D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 6% | ||
Tolerance Plus +10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Leakage Current 10 μA | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Related links
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 33μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 593D Series