Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- RS Stock No.:
- 170-8538
- Mfr. Part No.:
- 593D106X9016C2TE3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£119.50
(exc. VAT)
£143.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.239 | £119.50 |
*price indicative
- RS Stock No.:
- 170-8538
- Mfr. Part No.:
- 593D106X9016C2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 6032-28 | |
Equivalent Series Resistance | 450mΩ | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.5mm | |
Dimensions | 6 x 3.2 x 2.5mm | |
Series | 593D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 1.6 μA | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 450mΩ | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series 593D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 1.6 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Related links
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 150μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 20V dc, 593D Series