KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- RS Stock No.:
- 170-0299
- Mfr. Part No.:
- T491A105M016AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £0.079 | £79.00 |
2000 - 3000 | £0.067 | £67.00 |
4000 - 7000 | £0.059 | £59.00 |
8000 - 11000 | £0.051 | £51.00 |
12000 + | £0.047 | £47.00 |
*price indicative
- RS Stock No.:
- 170-0299
- Mfr. Part No.:
- T491A105M016AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | A | |
Equivalent Series Resistance | 10Ω | |
Tolerance | ±20% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | T491 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Leakage Current | 500 nA | |
Dissipation Factor | 4% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case A | ||
Equivalent Series Resistance 10Ω | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series T491 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Leakage Current 500 nA | ||
Dissipation Factor 4% | ||
- COO (Country of Origin):
- MX
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Related links
- KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 68μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 1.5μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 22μF MnO2 Tantalum Capacitor 16V dc, T491 Series