KEMET 1.5μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- RS Stock No.:
- 170-0292
- Mfr. Part No.:
- T491B155K025AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-0292
- Mfr. Part No.:
- T491B155K025AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1.5µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | B | |
Equivalent Series Resistance | 5Ω | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | T491 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 500 nA | |
Tolerance Minus | -10% | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1.5µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case B | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T491 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 500 nA | ||
Tolerance Minus -10% | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- MX
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.