KEMET 1μF MnO2 Tantalum Capacitor 50V dc, T494 Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£368.00

(exc. VAT)

£441.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.736£368.00
1000 - 1500£0.716£358.00
2000 - 2500£0.697£348.50
3000 - 4500£0.679£339.50
5000 +£0.662£331.00

*price indicative

RS Stock No.:
170-0272
Mfr. Part No.:
T494C105K050AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.6Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T494

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Leakage Current

0.5 μA

Tolerance Minus

-10%

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX

T494 Series


KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Related links