KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- RS Stock No.:
- 170-0270
- Mfr. Part No.:
- T494B105K035AT
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£696.00
(exc. VAT)
£836.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.348 | £696.00 |
*price indicative
- RS Stock No.:
- 170-0270
- Mfr. Part No.:
- T494B105K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 2Ω | |
Tolerance | ±10% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | T494 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 0.5 μA | |
Tolerance Minus | -10% | |
Dissipation Factor | 4% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 2Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T494 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -10% | ||
Dissipation Factor 4% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- MX
T494 Series
KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
The T494 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Related links
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T494 Series