KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T491 Series

Subtotal (1 reel of 500 units)*

£121.00

(exc. VAT)

£145.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.242£121.00

*price indicative

RS Stock No.:
170-0264
Mfr. Part No.:
T491C336K016AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

C

Equivalent Series Resistance

1.2Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T491

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Leakage Current

500 nA

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

COO (Country of Origin):
MX

T491 Series


KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.

Related links