KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- RS Stock No.:
- 170-0243
- Mfr. Part No.:
- T356K476K025AT
- Brand:
- KEMET
Subtotal (1 bag of 100 units)*
£851.50
(exc. VAT)
£1,021.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £8.515 | £851.50 |
*price indicative
- RS Stock No.:
- 170-0243
- Mfr. Part No.:
- T356K476K025AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 1Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 15.5mm | |
Dimensions | 8.9 (Dia.) x 15.5mm | |
Series | T356 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 4.3 μA | |
Tolerance Minus | -10% | |
Lead Diameter | 0.5mm | |
Diameter | 8.9mm | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 1Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 15.5mm | ||
Dimensions 8.9 (Dia.) x 15.5mm | ||
Series T356 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 4.3 μA | ||
Tolerance Minus -10% | ||
Lead Diameter 0.5mm | ||
Diameter 8.9mm | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series