KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T356 Series
- RS Stock No.:
- 170-0241
- Mfr. Part No.:
- T356K106K050AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 100 units)*
£1,062.00
(exc. VAT)
£1,274.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £10.62 | £1,062.00 |
200 + | £10.195 | £1,019.50 |
*price indicative
- RS Stock No.:
- 170-0241
- Mfr. Part No.:
- T356K106K050AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 1.6Ω | |
Lead Pitch | 5.08mm | |
Tolerance | ±10% | |
Height | 15.5mm | |
Dimensions | 8.9 (Dia.) x 15.5mm | |
Series | T356 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 4.3 μA | |
Dissipation Factor | 8% | |
Diameter | 8.9mm | |
Tolerance Minus | -10% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 1.6Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 15.5mm | ||
Dimensions 8.9 (Dia.) x 15.5mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 4.3 μA | ||
Dissipation Factor 8% | ||
Diameter 8.9mm | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 50V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series