KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T356 Series

Subtotal (1 bag of 500 units)*

£969.00

(exc. VAT)

£1,163.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£1.938£969.00

*price indicative

RS Stock No.:
170-0237
Mfr. Part No.:
T356F685K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

6.8µF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

2.5Ω

Lead Pitch

5.08mm

Tolerance

±10%

Height

11.2mm

Dimensions

6 (Dia.) x 11.2mm

Series

T356

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Dissipation Factor

5%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Diameter

6mm

Tolerance Minus

-10%

Leakage Current

1.9 μA

COO (Country of Origin):
MX

T356 Series


KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Radial 125°C

Related links