KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series

Subtotal (1 bag of 1000 units)*

£1,718.00

(exc. VAT)

£2,062.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£1.718£1,718.00

*price indicative

RS Stock No.:
170-0235
Mfr. Part No.:
T356E475K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

5.08mm

Tolerance

±10%

Height

10.2mm

Dimensions

5.5 (Dia.) x 10.2mm

Series

T356

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

1.3 μA

Dielectric Material Family

Tantalum

Lead Diameter

0.5mm

Tolerance Minus

-10%

Diameter

5.5mm

Tolerance Plus

+10%

Dissipation Factor

5%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

T356 Series


KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Radial 125°C

Related links