KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- RS Stock No.:
- 170-0217
- Mfr. Part No.:
- T110A105K035AT
- Brand:
- KEMET
Subtotal (1 box of 150 units)*
£821.70
(exc. VAT)
£986.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
150 + | £5.478 | £821.70 |
*price indicative
- RS Stock No.:
- 170-0217
- Mfr. Part No.:
- T110A105K035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 8Ω | |
Tolerance | ±10% | |
Length | 7.26mm | |
Dimensions | 3.43 (Dia.) x 7.26mm | |
Series | T110 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -10% | |
Leakage Current | 0.5 μA | |
Dissipation Factor | 3% | |
Tolerance Plus | +10% | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.51mm | |
Diameter | 3.43mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 8Ω | ||
Tolerance ±10% | ||
Length 7.26mm | ||
Dimensions 3.43 (Dia.) x 7.26mm | ||
Series T110 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Leakage Current 0.5 μA | ||
Dissipation Factor 3% | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.51mm | ||
Diameter 3.43mm | ||
- COO (Country of Origin):
- MX
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Related links
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 3.3μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T110 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T110 Series
- KEMET 15μF MnO2 Tantalum Capacitor 20V dc, T110 Series