KEMET 10μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- RS Stock No.:
- 169-6678
- Mfr. Part No.:
- T491A106M006AT
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.065 | £130.00 |
*price indicative
- RS Stock No.:
- 169-6678
- Mfr. Part No.:
- T491A106M006AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | A | |
Equivalent Series Resistance | 4Ω | |
Tolerance | ±20% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | T491 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Minus | -20% | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Leakage Current | 0.6 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case A | ||
Equivalent Series Resistance 4Ω | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series T491 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.6 μA | ||
- COO (Country of Origin):
- MX
Kemet T491 Series
Kemet T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines Kemets proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 1000μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 470μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series