Vishay 15μF MnO2 Tantalum Capacitor 10V dc, 298D Series
- RS Stock No.:
- 169-3398
- Mfr. Part No.:
- 298D156X0010M2T
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£1,752.00
(exc. VAT)
£2,104.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.438 | £1,752.00 |
*price indicative
- RS Stock No.:
- 169-3398
- Mfr. Part No.:
- 298D156X0010M2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 15µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 7.5Ω | |
Tolerance | ±20% | |
Length | 1.6mm | |
Depth | 0.85mm | |
Height | 0.8mm | |
Dimensions | 1.6 x 0.85 x 0.8mm | |
Series | 298D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 1.5 μA | |
Tolerance Minus | -20% | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Dissipation Factor | 30% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 7.5Ω | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series 298D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 1.5 μA | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Dissipation Factor 30% | ||
298D Series
The Vishay 298D Microtan® series solid Tantalum Capacitors are surface mount chips with lead-free L-shaped face down terminations. The 298D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) marked by polarity band
Related links
- Vishay 15μF MnO2 Tantalum Capacitor 10V dc, 298D Series
- Vishay 220μF MnO2 Tantalum Capacitor 4V dc, 298D Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F98 Series