Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 293D Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£116.00

(exc. VAT)

£139.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.232£116.00
1000 - 2000£0.226£113.00
2500 - 4500£0.22£110.00
5000 +£0.215£107.50

*price indicative

RS Stock No.:
169-3364
Mfr. Part No.:
293D336X9016D2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

5.3 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

293D Series


The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics


Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features


Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications


- Industrial
- Telecom infrastructure
- General purpose

Related links