Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 293D Series

Subtotal (1 reel of 2000 units)*

£406.00

(exc. VAT)

£488.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 +£0.203£406.00

*price indicative

RS Stock No.:
169-3363
Mfr. Part No.:
293D336X9016B2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

1.8Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Leakage Current

5.3 μA

Tolerance Minus

-10%

293D Series


The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics


Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features


Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications


- Industrial
- Telecom infrastructure
- General purpose

Related links