Kemet 4.7μF MnO2 Tantalum Capacitor 35V dc, T350 Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.60

(exc. VAT)

£21.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 10£3.52£17.60
15 - 45£2.784£13.92
50 - 245£2.418£12.09
250 - 495£1.852£9.26
500 +£1.574£7.87

*price indicative

Packaging Options:
RS Stock No.:
144-7467
Mfr. Part No.:
T350E475K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

5589

Equivalent Series Resistance

Lead Pitch

2.54mm

Tolerance

±10%

Height

8.9mm

Dimensions

5.5 (Dia.) x 8.9mm

Series

T350

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Leakage Current

1.3 μA

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Dissipation Factor

5%

Terminal Type

Radial

Diameter

5.5mm

Tolerance Minus

-10%

Polarised

Polar

COO (Country of Origin):
MX
The KEMET UltraDip II Series offers quality instrument and entertainment system designers the widely recognized advantages inherent in solid tantalum capacitors at competitive prices. These capacitors are miniature, dipped, solid tantalum capacitors that provide the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 VDC to 50 VDC. UltraDip II capacitors utilize the same sophisticated materials and processes which have positioned KEMET as the leading manufacturer of solid tantalum capacitors. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch.The gold color epoxy utilized permits laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. Self-insulating cases are resistant to shock and vibration. This series also exhibits low DC leakage, ESR and impedance, and maintains excellent temperature stability."

Taped and reeled per EIA Specification RS-468
Laser-marked case
Capacitance values of 0.1 μF to 680 μF
Tolerances of ± 5% (special order), ±10% and ±20%
Voltage rating of 3 VDC-50 VDC
Case sizes: A, B, C, D, E, F, G, H, J, K, L, M

Related links