KEMET 470μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
- RS Stock No.:
- 144-7209
- Mfr. Part No.:
- T495D477K006ATE100
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£429.50
(exc. VAT)
£515.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.859 | £429.50 |
*price indicative
- RS Stock No.:
- 144-7209
- Mfr. Part No.:
- T495D477K006ATE100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 100mΩ | |
Lead Pitch | 3.6mm | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.7mm | |
Dimensions | 7.3 x 4.3 x 2.7mm | |
Series | T495 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Dissipation Factor | 12% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +10% | |
Leakage Current | 29.6 μA | |
Polarised | Polar | |
Tolerance Minus | -10% | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 100mΩ | ||
Lead Pitch 3.6mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.7mm | ||
Dimensions 7.3 x 4.3 x 2.7mm | ||
Series T495 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Leakage Current 29.6 μA | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of
Meets or exceeds EIA Standard 535BAAC
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Related links
- KEMET 470μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
- KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 50V dc, T495 Series
- KEMET 470μF MnO2 Tantalum Capacitor 10V dc, T495 Series