KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T495 Series

Subtotal (1 reel of 500 units)*

£389.00

(exc. VAT)

£467.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.778£389.00

*price indicative

RS Stock No.:
144-7208
Mfr. Part No.:
T495D337K010ATE150
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

150mΩ

Lead Pitch

3.6mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.7mm

Dimensions

7.3 x 4.3 x 2.7mm

Series

T495

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

33 μA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Tolerance Minus

-10%

Terminal Type

Solder

COO (Country of Origin):
MX
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of

Meets or exceeds EIA Standard 535BAAC
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C

Related links