KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T491 Series

Bulk discount available

Subtotal (1 reel of 500 units)*

£200.50

(exc. VAT)

£240.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 2000£0.401£200.50
2500 - 4500£0.348£174.00
5000 +£0.331£165.50

*price indicative

RS Stock No.:
144-7200
Mfr. Part No.:
T491D107M016AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

700mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.7mm

Dimensions

7.3 x 4.3 x 2.7mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

16 μA

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provide perfect compatibility with all tape-fed placement units.

Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.

Related links