KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- RS Stock No.:
- 144-7196
- Mfr. Part No.:
- T491B107M006AT
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£494.00
(exc. VAT)
£592.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.247 | £494.00 |
*price indicative
- RS Stock No.:
- 144-7196
- Mfr. Part No.:
- T491B107M006AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3528-21 | |
Equivalent Series Resistance | 2Ω | |
Lead Pitch | 1.9mm | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.8mm | |
Dimensions | 3.5 x 2.8 x 1.8mm | |
Series | T491 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -20% | |
Terminal Type | Solder | |
Polarised | Polar | |
Leakage Current | 6.3 μA | |
Dissipation Factor | 12% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 2Ω | ||
Lead Pitch 1.9mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.8mm | ||
Dimensions 3.5 x 2.8 x 1.8mm | ||
Series T491 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Terminal Type Solder | ||
Polarised Polar | ||
Leakage Current 6.3 μA | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- MX
The KEMET T491 Series, designed specifically for todays highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMETs proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provide perfect compatibility with all tape-fed placement units.
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
Related links
- KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 1000μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 470μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series