KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- RS Stock No.:
- 144-7184
- Mfr. Part No.:
- T350A105M035AT
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£736.00
(exc. VAT)
£883.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £0.736 | £736.00 |
2000 - 2000 | £0.715 | £715.00 |
3000 + | £0.696 | £696.00 |
*price indicative
- RS Stock No.:
- 144-7184
- Mfr. Part No.:
- T350A105M035AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | 4571 | |
Equivalent Series Resistance | 8Ω | |
Lead Pitch | 2.54mm | |
Tolerance | ±20% | |
Height | 7.1mm | |
Dimensions | 4.5 (Dia.) x 7.1mm | |
Series | T350 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 3% | |
Terminal Type | Radial | |
Tolerance Plus | +20% | |
Polarised | Polar | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -20% | |
Diameter | 4.5mm | |
Lead Diameter | 0.5mm | |
Leakage Current | 0.5 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case 4571 | ||
Equivalent Series Resistance 8Ω | ||
Lead Pitch 2.54mm | ||
Tolerance ±20% | ||
Height 7.1mm | ||
Dimensions 4.5 (Dia.) x 7.1mm | ||
Series T350 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 3% | ||
Terminal Type Radial | ||
Tolerance Plus +20% | ||
Polarised Polar | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -20% | ||
Diameter 4.5mm | ||
Lead Diameter 0.5mm | ||
Leakage Current 0.5 μA | ||
- COO (Country of Origin):
- MX
The KEMET UltraDip II Series offers quality instrument and entertainment system designers the widely recognized advantages inherent in solid tantalum capacitors at competitive prices. These capacitors are miniature, dipped, solid tantalum capacitors that provide the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 VDC to 50 VDC. UltraDip II capacitors utilize the same sophisticated materials and processes which have positioned KEMET as the leading manufacturer of solid tantalum capacitors. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch.The gold color epoxy utilized permits laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. Self-insulating cases are resistant to shock and vibration. This series also exhibits low DC leakage, ESR and impedance, and maintains excellent temperature stability."
Taped and reeled per EIA Specification RS-468
Laser-marked case
Capacitance values of 0.1 μF to 680 μF
Tolerances of ± 5% (special order), ±10% and ±20%
Voltage rating of 3 VDC-50 VDC
Case sizes: A, B, C, D, E, F, G, H, J, K, L, M
Laser-marked case
Capacitance values of 0.1 μF to 680 μF
Tolerances of ± 5% (special order), ±10% and ±20%
Voltage rating of 3 VDC-50 VDC
Case sizes: A, B, C, D, E, F, G, H, J, K, L, M
Related links
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- Kemet 4.7μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T350 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T350 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- Kemet 22μF MnO2 Tantalum Capacitor 6V dc, T350 Series