KEMET 470μF Polymer Tantalum Capacitor 2.5V dc, T520 Series
- RS Stock No.:
- 147-651
- Mfr. Part No.:
- T520V477M2R5ATE009
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 147-651
- Mfr. Part No.:
- T520V477M2R5ATE009
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 470µF | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-20 | |
Equivalent Series Resistance | 9mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.9mm | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Series | T520 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 10% | |
Leakage Current | 118 μA | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +20% | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-20 | ||
Equivalent Series Resistance 9mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 10% | ||
Leakage Current 118 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- CN
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
