Panasonic Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- RS Stock No.:
- 815-6485
- Mfr. Part No.:
- EVQ-P0S02Q
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-6485
- Mfr. Part No.:
- EVQ-P0S02Q
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | Solder | |
Actuator Length | 2.5mm | |
Actuator Colour | Grey | |
Actuator Type | Push Plate | |
Dimensions | 6 x 6 x 2.5mm | |
Contact Current Rating | 20 mA | |
Height | 2.5mm | |
Operating Force | 1 N | |
Mechanical Life | 1000000Cycles | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Length 2.5mm | ||
Actuator Colour Grey | ||
Actuator Type Push Plate | ||
Dimensions 6 x 6 x 2.5mm | ||
Contact Current Rating 20 mA | ||
Height 2.5mm | ||
Operating Force 1 N | ||
Mechanical Life 1000000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile