Black Side Tactile Switch, SPST 50 mA @ 12 V dc 1.7mm
- RS Stock No.:
- 811-3353
- Mfr. Part No.:
- EVQ-P7C01P
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.218
(exc. VAT)
£0.262
(inc. VAT)
- RS Stock No.:
- 811-3353
- Mfr. Part No.:
- EVQ-P7C01P
- Brand:
- Panasonic
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
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Switch Operation | Momentary | |
Actuator Length | 1.7mm | |
Actuator Colour | Black | |
Actuator Type | Side | |
Length | 3.5mm | |
Width | 2.9mm | |
Dimensions | 3.50x 2.90mm | |
Contact Current Rating | 50 mA @ 12 V dc | |
Height | 9mm | |
Operating Force | 2.2 N | |
Maximum Operating Temperature | +70°C | |
Mechanical Life | 100000Cycles | |
Operating Temperature Range | -20 → +70°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 1.7mm | ||
Actuator Colour Black | ||
Actuator Type Side | ||
Length 3.5mm | ||
Width 2.9mm | ||
Dimensions 3.50x 2.90mm | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 9mm | ||
Operating Force 2.2 N | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 100000Cycles | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile