Omron IP00 Green, Red Tactile Switch Cap, 5.2 mm, SPST 50mA 24 V dc

Bulk discount available

Subtotal (1 unit)*

£3.87

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 24 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£3.87
20 - 49£3.30
50 - 149£2.95
150 - 299£2.65
300 +£2.48

*price indicative

Packaging Options:
RS Stock No.:
794-4086
Mfr. Part No.:
B3W-9000-RG2N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Green, Red

Actuator Length

5.2mm

Length

10mm

Width

10mm

Illuminated

Yes

Actuator Style

Cap

Contact DC Voltage

24V dc

Minimum Operating Temperature

70°C

Actuator Orientation

Straight

Switch Contact Current

50mA

Switch Configuration

Off-Mom

Maximum Operating Temperature

-25°C

IP Rating

IP00

Standards/Approvals

RoHS

Series

B3W9

Operating Force

1.57N

Height

11mm

Mechanical Life

1000000Operations

Illuminated Tactile Switches (B3W-9)


Compact construction (10x10x11mm height)

Bright and uniform colour via uniquely constructed diffusion panel

Sealed switch part provides high contact reliability against dust

Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours

Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc

Operating force 1.57N

Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)

Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)

Related links