Omron Black Tactile Switch Plunger, 1.7 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 794-4064
- Distrelec Article No.:
- 304-36-478
- Mfr. Part No.:
- B3FS-1010P
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.378 | £1.89 |
| 50 - 245 | £0.262 | £1.31 |
| 250 - 495 | £0.194 | £0.97 |
| 500 - 1245 | £0.182 | £0.91 |
| 1250 + | £0.176 | £0.88 |
*price indicative
- RS Stock No.:
- 794-4064
- Distrelec Article No.:
- 304-36-478
- Mfr. Part No.:
- B3FS-1010P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6.3mm | |
| Actuator Length | 1.7mm | |
| Width | 6.3mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | 70°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Maximum Operating Temperature | -25°C | |
| Switch Configuration | Off-Mom | |
| Switch Contact Current | 50mA | |
| Series | B3FS | |
| Standards/Approvals | RoHS | |
| Operating Force | 0.98N | |
| Height | 4.3mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6.3mm | ||
Actuator Length 1.7mm | ||
Width 6.3mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature 70°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Maximum Operating Temperature -25°C | ||
Switch Configuration Off-Mom | ||
Switch Contact Current 50mA | ||
Series B3FS | ||
Standards/Approvals RoHS | ||
Operating Force 0.98N | ||
Height 4.3mm | ||
Mechanical Life 1000000Operations | ||
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
Note
Manufacturers part numbers with the P suffix are supplied on tape reel or strip and part numbers without the P suffix are bag quantity
Related links
- Omron Plunger, SPST-NO 24 V dc
- Omron Plunger 24 V dc
- Omron Plunger SPST-NO 24 V dc
- Omron Tactile 24 V dc
- Omron IP00 Black Tactile Switch Plunger SPST 50 mA 24 V dc, Surface
- Omron IP00 Ivory Tactile Switch Plunger SPST 50 mA 24 V dc, Surface
- MEC Plunger 24 V dc
- Omron IP00 Grey Tactile Switch Plunger SPST 50 mA Through Hole
