Omron White Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- RS Stock No.:
- 765-0387
- Mfr. Part No.:
- B3AL-1003P
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-0387
- Mfr. Part No.:
- B3AL-1003P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Solder | |
Actuator Colour | White | |
Actuator Type | Cap | |
Length | 6.90mm | |
Width | 6mm | |
Dimensions | 6.90 x 6 x 5mm | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA @ 16 V dc | |
Height | 5mm | |
Operating Force | 3.5 N | |
Maximum Operating Temperature | +90°C | |
Mechanical Life | 1000000Cycles | |
Operating Temperature Range | -40 → +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Colour White | ||
Actuator Type Cap | ||
Length 6.90mm | ||
Width 6mm | ||
Dimensions 6.90 x 6 x 5mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 16 V dc | ||
Height 5mm | ||
Operating Force 3.5 N | ||
Maximum Operating Temperature +90°C | ||
Mechanical Life 1000000Cycles | ||
Operating Temperature Range -40 → +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Omron Tactile Switches - B3AL Series
The Omron B3AL series of tactile switches feature a long stroke for exceptional user feedback as well as being long life for continuous use. Another feature of the B3AL series is the high operating force required in use, which aids in both user feedback and the long operational life. A rubber plunger is used inside the Omron B3AL series to achieve this long stroke.
Operating force: 3.5N
Rated for 1 million lifecycles
Rated for 1 million lifecycles
Tactile
Related links
- Omron Black Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- Omron Green Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- Omron IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Omron IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- Omron IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 Green Cap Tactile Switch, SPST 50 mA @ 24 V dc