Omron Green Tactile Switch Cap, SPST 50mA 16 V, Through Hole, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
765-0374
Mfr. Part No.:
B3AL-1001P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Actuator Colour

Green

Length

5mm

Width

6.9mm

Illuminated

No

Mount Type

Through Hole, Through Hole

Actuator Style

Cap

Minimum Operating Temperature

-40°C

Contact DC Voltage

16V

Maximum Operating Temperature

90°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

B3AL

Height

5mm

Operating Force

2.45, 2.45N

Mechanical Life

1000000Cycles

Omron Tactile Switches - B3AL Series


The Omron B3AL series of tactile switches feature a long stroke for exceptional user feedback as well as being long life for continuous use. Another feature of the B3AL series is the high operating force required in use, which aids in both user feedback and the long operational life. A rubber plunger is used inside the Omron B3AL series to achieve this long stroke.

Operating force: 3.5N

Rated for 1 million lifecycles

Tactile


Related links