Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.65mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
756-1802
Mfr. Part No.:
EVQPUB02K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Latching

Actuator Length

1.65mm

Actuator Colour

Black

Actuator Type

Push Plate

Contact Current Rating

50 mA @ 12 V dc

Height

1.65mm

Operating Force

2.2 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Mechanical Life

100000Cycles

COO (Country of Origin):
JP

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts


Tactile