Panasonic Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.486

(exc. VAT)

£0.583

(inc. VAT)

RS Stock No.:
756-1789
Mfr. Part No.:
EVQP2K02Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

2.5mm

Actuator Colour

Grey

Actuator Type

Push Plate

Length

4.7mm

Width

3.5mm

Dimensions

4.7 x 3.5mm

Contact Current Rating

20 mA

Operating Force

3.5 N

Height

2.5mm

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Mechanical Life

500000Cycles

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts


Tactile