Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm

Subtotal 5 units (supplied on a continuous strip)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£0.382

*price indicative

Packaging Options:
RS Stock No.:
756-1565P
Mfr. Part No.:
EVQPE505K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Snap Action

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Push Plate

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5 x 5mm

Contact Current Rating

50 mA @ 12 V dc

Operating Force

1.6 N

Height

5mm

Maximum Operating Temperature

+85°C

Mechanical Life

50000Cycles

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP