TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm

Subtotal (1 pack of 5 units)*

£0.73

(exc. VAT)

£0.875

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 965 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.146£0.73

*price indicative

Packaging Options:
RS Stock No.:
718-2389
Mfr. Part No.:
1825027-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.25mm

Actuator Colour

Blue

Actuator Type

Button

Length

7.10mm

Width

7mm

Dimensions

7.10 x 7 x 5.85mm

Contact Current Rating

50 mA @ 24 V dc

Voltage Rating

24V dc

Operating Force

1.57 N

Height

5.85mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Contact Material

Copper Alloy

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links