Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm
- RS Stock No.:
- 682-1187
- Mfr. Part No.:
- B3F-1152
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-1187
- Mfr. Part No.:
- B3F-1152
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 3mm | |
| Actuator Colour | Yellow | |
| Actuator Type | Plunger | |
| Dimensions | 6 x 6 x 7.3mm | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Height | 7.3mm | |
| Operating Force | 1.47 N | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 3mm | ||
Actuator Colour Yellow | ||
Actuator Type Plunger | ||
Dimensions 6 x 6 x 7.3mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Height 7.3mm | ||
Operating Force 1.47 N | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
