Omron IP00 Tactile Switch Plunger, 3.6 mm, SPST 50 mA 24 V dc, Through Hole
- RS Stock No.:
- 682-1159
- Mfr. Part No.:
- B3F-1062
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.32
(exc. VAT)
£2.785
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 95 unit(s) shipping from 04 May 2026
- Plus 25 unit(s) shipping from 11 May 2026
- Plus 385 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.464 | £2.32 |
| 50 - 120 | £0.416 | £2.08 |
| 125 - 245 | £0.38 | £1.90 |
| 250 - 495 | £0.348 | £1.74 |
| 500 + | £0.322 | £1.61 |
*price indicative
- RS Stock No.:
- 682-1159
- Mfr. Part No.:
- B3F-1062
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Length | 6mm | |
| Actuator Length | 3.6mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP00 | |
| Series | B3F | |
| Height | 7mm | |
| Operating Force | 1.47N | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Length 6mm | ||
Actuator Length 3.6mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
IP Rating IP00 | ||
Series B3F | ||
Height 7mm | ||
Operating Force 1.47N | ||
Mechanical Life 300000Operations | ||
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
Related links
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA Through Hole
- Omron IP00 Black Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Yellow Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Blue Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
