Panasonic Black Tactile Switch, SPST 50 mA @ 30 V dc 7.45mm
- RS Stock No.:
- 392-2054
- Mfr. Part No.:
- EVQP0D07K
- Brand:
- Panasonic
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-2054
- Mfr. Part No.:
- EVQP0D07K
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | PC Pin | |
Switch Operation | Momentary | |
Actuator Length | 7.45mm | |
Actuator Colour | Black | |
Actuator Type | Tactile | |
Length | 6.2mm | |
Width | 6.2mm | |
Dimensions | 6.20 x 6.20 x 7.45mm | |
Illuminated | No | |
Contact Current Rating | 50 mA @ 30 V dc | |
Operating Force | 1.3 N | |
Height | 7.45mm | |
Voltage Rating | 30V dc | |
Operating Temperature Range | -20 → +70°C | |
Mechanical Life | 1000000Cycles | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Length 7.45mm | ||
Actuator Colour Black | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.20 x 6.20 x 7.45mm | ||
Illuminated No | ||
Contact Current Rating 50 mA @ 30 V dc | ||
Operating Force 1.3 N | ||
Height 7.45mm | ||
Voltage Rating 30V dc | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 1000000Cycles | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tact Switch, EVQP0 Series
0.85 mm stroke provides same feel as a microswitch
Controllable via light touch
Long-life, stable contact
Controllable via light touch
Long-life, stable contact

Tactile
Related links
- Panasonic Black Tactile Switch, SPST 50 mA @ 30 V dc 7.45mm
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Panasonic Black SPST 50 mA Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount