Panasonic Natural Tactile Switch Tactile, 2.1 mm, SPST 20mA 12 V dc, Surface
- RS Stock No.:
- 392-1708
- Mfr. Part No.:
- EVQP2202M
- Brand:
- Panasonic
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-1708
- Mfr. Part No.:
- EVQP2202M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Length | 4.7mm | |
| Actuator Length | 2.1mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Actuator Style | Tactile | |
| Actuator Orientation | Straight | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | -40°C | |
| Switch Configuration | Off-Mom | |
| Standards/Approvals | RoHS | |
| Series | EVQP | |
| Operating Force | 1.6N | |
| Height | 2.1mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Length 4.7mm | ||
Actuator Length 2.1mm | ||
Width 3.5mm | ||
Illuminated No | ||
Minimum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Actuator Style Tactile | ||
Actuator Orientation Straight | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature -40°C | ||
Switch Configuration Off-Mom | ||
Standards/Approvals RoHS | ||
Series EVQP | ||
Operating Force 1.6N | ||
Height 2.1mm | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Tact Switch, EVQP2 Series
Supports high-operational power / long-life demands
Four "J" bend terminals for improved solderability
