Panasonic Orange Tactile Switch, SPST 20 mA @ 15 V dc 1.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
392-1562
Mfr. Part No.:
EVQPLMA15
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Orange

Actuator Type

Tactile

Length

4.9mm

Width

4.9mm

Dimensions

4.9 x 4.9 x 1.50mm

Illuminated

No

Contact Current Rating

20 mA @ 15 V dc

Height

1.5mm

Voltage Rating

15V dc

Operating Force

2.6 N

Mechanical Life

200000Cycles

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Tactile switch EVQPL series


Supports super lightweight / super low-profile / surface mounting
High reliability in enclosed structures
Stainless steel diaphragm for extended life


Tactile

Related links